OPA564AIDWD

Texas Instruments
595-OPA564AIDWD
OPA564AIDWD

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
40 V/us
20 mV
100 pA
24 V
7 V
39 mA
1.5 A
80 dB
102.8 nV/sqrt Hz
HSOP-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA564
Tube
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 12 V
Minimum Dual Supply Voltage: 3.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,37 € 63,70 €
5,64 € 141,00 €
5,52 € 552,00 €
5,00 € 1.250,00 €
4,88 € 2.440,00 €
4,79 € 4.790,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,94 €
Min:
1

Similar Product

Texas Instruments OPA564AIDWDR
Texas Instruments
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWD