OPA4820IPWR

Texas Instruments
595-OPA4820IPWR
OPA4820IPWR

Mfr.:

Description:
High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA4820
4 Channel
230 MHz
240 V/us
65 dB
76 dB to 85 dB
20 uA
800 uV
12.6 V
4 V
5.6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,65 € 14.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,68 €
Min:
1

Similar Product

Texas Instruments OPA4820IPWT
Texas Instruments
High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWR