OPA4383PWR

Texas Instruments
595-OPA4383PWR
OPA4383PWR

Mfr.:

Description:
Precision Amplifiers Quad zero-drift mi c ropower (65 A) hig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.5 MHz
1 V/us
5 uV
76 pA
5.5 V
1.7 V
114 dB
32 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 A
Input Type: Rail-to-Rail
Ios - Input Offset Current: 23 pA
Output Type: Rail-to-Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
Settling Time: 5.4 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Voltage Gain dB: 140 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,34 € 335,00 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.