OPA4182IDT

Texas Instruments
595-OPA4182IDT
OPA4182IDT

Mfr.:

Description:
Precision Amplifiers 36-V 5-MHz quad l ow -noise zero-drift O OPA4182IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
5 MHz
10 V/us
450 nV
350 pA
36 V
4.5 V
850 uA
65 mA
168 dB
5.7 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4182
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 3.6 MHz
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 3.4 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Vcm - Common Mode Voltage: 33.5 V
Voltage Gain dB: 170 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx182 High-Precision Operational Amplifiers

Texas Instruments OPAx182 High-Precision Operational Amplifiers (Op Amps) are ultra-low noise, fast-settling, zero-drift devices providing rail-to-rail output operation. These devices feature unique MUX-friendly architecture and a controlled startup system. These features and excellent AC performance, combined with only 0.45µV of offset voltage and 0.003 µV/°C of drift over temperature, make the Texas Instruments OPAx182 an excellent choice for data acquisition, battery test, analog input modules, weigh scales, and any other systems requiring high DC precision and low noise.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
5,60 € 56,00 €
5,19 € 129,75 €
4,75 € 475,00 €
Full Reel (Order in multiples of 250)
4,52 € 1.130,00 €
4,33 € 2.165,00 €
4,22 € 4.220,00 €
4,13 € 10.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.