OPA404BG

595-OPA404BG
OPA404BG

Mfr.:

Description:
Precision Amplifiers Quad High Speed Prec ision Difet A 595-O A 595-OPA4140AIDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
18 V, 36 V
5 V, 10 V
100 dB
CDIP-14
Through Hole
0 C
+ 70 C
OPA404
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 24
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,59 € 3.902,16 €

Similar Product

Texas Instruments OPA4140AIDR
Texas Instruments
Precision Amplifiers 11MHz Sgl Supply Lo Noise Prec R-R Out A A 595-OPA4140AID