OPA387DBVR

Texas Instruments
595-OPA387DBVR
OPA387DBVR

Mfr.:

Description:
Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.7 MHz
2.8 V/us
2.5 uV
135 pA
5.5 V
1.7 V
150 dB
8.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA387
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 270 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.35 uV/V
Settling Time: 2.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Voltage Gain dB: 145 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 6.271

Stock:
6.271 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 3000)
1,17 € 3.510,00 €
1,13 € 6.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.