OPA383YCHR

Texas Instruments
595-OPA383YCHR
OPA383YCHR

Mfr.:

Description:
Precision Amplifiers Single, zero-drift, micropower (65A), high speed-to-power ratio (2.5MHz) RRIO operational amplifier 6-DSBGA -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.5 MHz
1 V/us
400 nV
10 pA
5.5 V
1.7 V
10 mA
130 dB, 135 dB
32 nV/sqrt Hz
DSBGA-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA383
Reel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 100 fA
Input Type: Differential
Ios - Input Offset Current: 20 pA
Product: Precision Amplifier
Product Type: Precision Amplifiers
Settling Time: 48 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Voltage Gain dB: 145 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx383 Zero-Drift Operational Amplifiers

Texas Instruments OPAx383 Zero-Drift Operational Amplifiers (Op Amps) are a family of precision amplifiers that offer state-of-the-art performance. With zero-drift technology, the OPAx383 offset voltage and offset drift provide unparalleled long-term stability. With an ultra-low 65µA of quiescent current, the OPAx383 can achieve 2.5MHz bandwidth, a broadband noise of 32nV/√Hz, and a 1/f noise at 650nVPP. These specifications are crucial to attain high precision and no linearity degradation in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx383 features a flat bias current over temperature, so little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,582 € 1.746,00 €