OPA323IDCKR

Texas Instruments
595-OPA323IDCKR
OPA323IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps OP AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
33 V/us
150 uV
500 fA
5.5 V
1.7 V
1.6 mA
80 dB
24 nV/sqrt Hz
SC-70
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA323
Brand: Texas Instruments
In - Input Noise Current Density: 20 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 250 fA
Output Type: Rail to Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00125 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx323 Zero-Cross Operational Amplifiers

Texas Instruments OPAx323 Zero-Cross Operational Amplifiers (Op Amps) are single (OPA323), dual (OPA2323), and quad-channel (OPA4323), low-voltage (1.7V to 5.5V), high-bandwidth (20MHz) op amps with a zero-crossover input stage and a rail-to-rail output stage. The zero-crossover input stage enables OPAx323 to achieve high linearity and low distortion for input signals with rail-to-rail swing typical in ADC driver applications. The gain bandwidth of 20MHz provides a fast settling response for ADC sampling speeds between 0.5MSPS and 5MSPS, depending on the settling performance required. OPAx323 is well-optimized for power savings as it consumes just 1.6mA of typical quiescent current.

In Stock: 221

Stock:
221
Can Dispatch Immediately
On Order:
6.000
Expected 10/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,457 € 4,57 €
0,41 € 10,25 €
0,358 € 35,80 €
0,334 € 83,50 €
0,318 € 159,00 €
0,306 € 306,00 €
0,286 € 858,00 €
0,278 € 1.668,00 €