OPA314AIDCKT

Texas Instruments
595-OPA314AIDCKT
OPA314AIDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
150 uA
20 mA
96 dB
14 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA314
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx314/OPAx314-Q1 3MHz Op Amps

Texas Instruments OPAx314/OPAx314-Q1 3MHz Operational Amplifiers (op amps) are a new generation of low-power, general-purpose CMOS amplifiers. Rail-to-rail input and output swings, low quiescent current (150µA typ at 5.0VS) combined with a wide bandwidth of 3MHz, and very low noise (14nV/√Hz at 1kHz) make these TI devices ideal for use in a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with mega-ohm source impedances. The OPAx314-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 25.675

Stock:
25.675 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,799 € 19,98 €
0,708 € 70,80 €
Full Reel (Order in multiples of 250)
0,665 € 166,25 €
0,625 € 312,50 €
0,603 € 603,00 €
0,594 € 1.485,00 €
0,589 € 2.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments OPA314AIDCKR
Texas Instruments
Operational Amplifiers - Op Amps 3MHz Low-Pwr Low- No ise RRIO 1.8V CMOS A 595-OPA314AIDCKT