OPA2991IDSGR

Texas Instruments
595-OPA2991IDSGR
OPA2991IDSGR

Mfr.:

Description:
Operational Amplifiers - Op Amps 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
21 V/us
10 pA
40 V
2.7 V
560 uA
75 mA
130 dB
10.8 nV/sqrt Hz
WSON-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2991
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx991/OPAx991-Q1 Operational Amplifiers

Texas Instruments OPAx991/OPAx991-Q1 Low-Noise Operational Amplifiers (Op Amps) are high voltage (40V) general-purpose op amps. These are available in single (OPA991/OPA991-Q1), dual (OPA2991/OPA2991-Q1), and quad (OPA4991/OPA4991-Q1) versions. These devices offer exceptional DC precision and AC performance, including rail-to-rail input/output, low offset (±125µV, typ), low offset drift (±0.3µV/°C, typ), low noise (10.5nV/√Hz and 1.8µVPP), and 4.5MHz bandwidth. These devices have unique features such as differential and common-mode input-voltage range to the supply rail, high output current (±75mA), high slew rate (21V/µs), high capacitive load drive (1nF), and shutdown functionality. These features make the OPAx991 a robust, high-performance operational amplifier for high-voltage industrial applications. 

In Stock: 1.954

Stock:
1.954 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,57 € 15,70 €
1,44 € 36,00 €
1,29 € 129,00 €
1,21 € 302,50 €
1,18 € 590,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,07 € 6.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.