OPA2607IDR

Texas Instruments
595-OPA2607IDR
OPA2607IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual-channel low-po wer precision 50-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 MHz
24 V/us
120 uV
3 pA
2.75 V, 5.5 V
1.1 V, 2.2 V
900 uA
20 mA
90 dB
3.8 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2607
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 46 fA
Input Type: CMOS
Ios - Input Offset Current: 3 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.1 V
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Op Amps - Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: - 103 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx607/OPAx607-Q1 CMOS Op Amps

Texas Instruments OPAx607/OPAx607-Q1 Rail-to-Rail Output CMOS Operational Amplifiers (Op Amps) are decompensated minimum gain of 6 V/V stable with low noise of 3.8nV/√Hz and wide gain bandwidth of 50MHz. The low noise and wide bandwidth of the OPAx607/OPAx607-Q1 devices make them attractive for general-purpose applications that require a good balance between cost and performance. The high-impedance CMOS inputs make the Texas Instruments OPAx607/OPAx607-Q1 an ideal amplifier to interface with sensors with high output impedance (for example, piezoelectric transducers).

In Stock: 1.880

Stock:
1.880 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
0,844 € 211,00 €
0,835 € 417,50 €
Full Reel (Order in multiples of 2500)
0,835 € 2.087,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.