OPA2486DGKR

Texas Instruments
595-OPA2486DGKR
OPA2486DGKR

Mfr.:

Description:
Precision Amplifiers Dual, 48V, 5MHz, zero-drift, mux-friendly,  CMOS precision operational amplifier 8-VSSOP -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
5.6 MHz
15 V/us
5 uV
250 pA
48 V
4.5 V
38 mA
144 dB
9.2 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2486
Reel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 200 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 500 pA
Output Type: Rail to Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 144 dB
Settling Time: 12 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00012 %
Voltage Gain dB: 160 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2486 Operational Amplifier

Texas Instruments OPA2486 Operational Amplifier is a 48V, low-noise, wide-bandwidth, low-power, zero-drift operational amplifier. This amplifier offers 5.6MHz gain bandwidth, 15V/µs slew rate, 9.2nV/√Hz low noise, and 0.3µVPP near-zero flicker noise. The OPA2486 operational amplifier provides common-mode and power-supply rejection, which enables high-precision measurements across a variety of operating conditions. This amplifier features a 4.5V to 48V wide operating supply range, 650µA maximum low quiescent current, 5µV input offset voltage (maximum), and 0.025µV/°C input offset voltage drift. The OPA2486 operational amplifier includes a proprietary MUX-friendly input design to enhance performance in multichannel and multiplexed applications. This amplifier is available in industry-standard package as well as micro-size package and operates at -40°C to 125°C temperature range. Typical applications include BBU for 12VDC or 48VDC, CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,45 € 3.625,00 €