OPA2392YBJR

Texas Instruments
595-OPA2392YBJR
OPA2392YBJR

Mfr.:

Description:
Precision Amplifiers Dual DSBGA package l ow-offset (10 V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
13 MHz
4.5 V/us
125 uV
10 fA
5.5 V
1.7 V
65 mA
120 dB
5.8 nV/sqrt Hz
DSBGA-9
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2392
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Development Kit: OPA2392DSBGA-EVM
In - Input Noise Current Density: 25 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 uV/V
Settling Time: 1 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00025 %
Voltage Gain dB: 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx392 e-trim™ Operational Amplifiers

Texas Instruments OPAx392 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx392 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
2,84 € 28,40 €
2,61 € 65,25 €
2,37 € 237,00 €
2,24 € 560,00 €
2,10 € 2.100,00 €
Full Reel (Order in multiples of 3000)
2,01 € 6.030,00 €
2,00 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.