OPA2391YBJR

Texas Instruments
595-OPA2391YBJR
OPA2391YBJR

Mfr.:

Description:
Precision Amplifiers Dual micropower hi g h speed-to-power ra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
1 V/us
45 uV
800 fA
5.5 V
1.7 V
10 mA
60 mA
121 dB
60 nV/sqrt Hz
DSBGA-9
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2391
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Development Kit: OPA2391DSBGAEVM
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 40 uV/V
Settling Time: 8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 100 mV
Voltage Gain dB: 121 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx391 Wide Bandwidth RRIO Operational Amplifier

Texas Instruments OPAx391 Wide Bandwidth RRIO Operational Amplifier (Op Amp) features a unique combination of high bandwidth (1MHz) along with a very low quiescent current (24µA) in a high-precision amplifier. These features, combined with rail-to-rail input and output, make this device an exceptional choice in high-gain, low-power applications. The ultra-low input bias current of 10fA, only 45µV of offset (maximum), and 1.2µV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends that have demanding low-power requirements.

In Stock: 3.743

Stock:
3.743 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,52 € 25,20 €
2,41 € 2.410,00 €
Full Reel (Order in multiples of 3000)
1,74 € 5.220,00 €
1,52 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.