OPA2391DGKR

Texas Instruments
595-OPA2391DGKR
OPA2391DGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual micropower hi g h speed-to-power ra

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1 V/us
60 uV
800 fA
5.5 V
1.7 V
24 uA
60 mA
121 dB
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2391
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 40 µV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx391 Wide Bandwidth RRIO Operational Amplifier

Texas Instruments OPAx391 Wide Bandwidth RRIO Operational Amplifier (Op Amp) features a unique combination of high bandwidth (1MHz) along with a very low quiescent current (24µA) in a high-precision amplifier. These features, combined with rail-to-rail input and output, make this device an exceptional choice in high-gain, low-power applications. The ultra-low input bias current of 10fA, only 45µV of offset (maximum), and 1.2µV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends that have demanding low-power requirements.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.