OPA2378AIDCNT

Texas Instruments
595-OPA2378AIDCNT
OPA2378AIDCNT

Mfr.:

Description:
Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
900 kHz
400 mV/us
20 uV
150 pA
5.5 V
2.2 V
125 uA
30 mA
112 dB
20 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2378
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 134 dB
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA378/ OPA2378 Zero-Drift Op Amps

The Texas Instruments OPA378 / OPA2378 Zero-Drift operational amplifier (op amp) uses an auto-calibration technique to provide minimal input offset voltage (50µV max) and offset voltage drift (0.25µV/°C max). The TI OPA378 / OPA2378 op amp combines low input voltage noise, high gain bandwidth (900 kHz), and low power (150µA max) to achieve optimum performance for low-power precision applications. The OPA378 is the single version while the OPA2378 is the dual version. This TI op amp also provides excellent PSRR performance, a wide input supply range of 2.2V to 5.5V, and rail-to-rail input and output.

In Stock: 4.356

Stock:
4.356
Can Dispatch Immediately
On Order:
2.250
Expected 10/29/2026
13.250
TBD
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,81 € 2,81 €
2,10 € 21,00 €
1,92 € 48,00 €
1,72 € 172,00 €
Full Reel (Order in multiples of 250)
1,63 € 407,50 €
1,59 € 795,00 €
1,51 € 1.510,00 €
1,46 € 3.650,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.