OPA2333PIDSGT

Texas Instruments
595-OPA2333PIDSGT
OPA2333PIDSGT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A 595-OPA2333PIDSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
350 kHz
160 mV/us
10 uV
200 pA
5.5 V
1.8 V
17 uA
5 mA
130 dB
55 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2333P
Reel
Cut Tape
MouseReel
Amplifier Type: MicroPower, Zero-Drift Amplifier
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM, OPAMPEVM
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: MicroPower, Zero-Drift CMOS Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 11,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx333/OPAx333-Q1 CMOS Operational Amplifiers

Texas Instruments OPAx333/OPAx333-Q1 CMOS Operational Amplifiers offer high-precision with a low quiescent current in a microSize package. The OPAx333/OPAx333-Q1 Amps have a proprietary auto-calibration technique that simultaneously allows very low offset voltage (10µV, maximum) and near-zero drift over time and temperature. Additionally, the device delivers high-impedance inputs with a common-mode range of 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. These devices are optimized for low-voltage, single-supply operation with single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (±2.75V) as options. The OPAx333/OPAx333-Q1 (dual version) is available in the 8-pin VSON, SOIC, and VSSOP packages and specified for operation from –40°C to 125°C. The OPAx333-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments OPAx333-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.060

Stock:
1.060 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
Full Reel (Order in multiples of 250)
1,16 € 290,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
1,05 € 2.625,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,66 €
Min:
1

Similar Product

Texas Instruments OPA2333PIDSGR
Texas Instruments
Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A 595-OPA2333PIDSGT