OPA2180IDR

Texas Instruments
595-OPA2180IDR
OPA2180IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
800 mV/us
75 uV
1.7 nA
36 V
4 V
450 uA
18 mA
114 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
OPA2180
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 2 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx180/OPAx180-Q1 Zero-Drift Op Amps

Texas Instruments OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier uses zero-drift techniques to simultaneously provide low offset voltage (75μV) and near zero-drift (0.1μV/°C) over time and temperature. This miniature, high-precision, 525μA (max.) low quiescent current amplifier offers high input impedance, very low 1/f noise, and rail-to-rail output swing within 18mV of the rails. The input common-mode range includes the negative rail. Specified for operation from -40°C to 105°C, the OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier is well-suited for bridge amplifiers, strain gauges, test equipment, transducer applications, temperature measurement, electronic scales, medical instrumentation, resister thermal detectors, and precision active filters. The Texas Instruments OPAx180-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
5.000
Expected 12/3/2026
5.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 330
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
1,77 € 17,70 €
1,63 € 40,75 €
1,45 € 145,00 €
1,35 € 337,50 €
Full Reel (Order in multiples of 2500)
1,35 € 3.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Texas Instruments OPA2180ID
Texas Instruments
Operational Amplifiers - Op Amps Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA2180IDR