OPA211AIDR

Texas Instruments
595-OPA211AIDR
OPA211AIDR

Mfr.:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
80 MHz
27 V/us
30 uV
60 nA
36 V
4.5 V
3.6 mA
30 mA
120 dB
1.1 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA211
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5.933

Stock:
5.933 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,83 € 7,83 €
6,08 € 60,80 €
5,65 € 141,25 €
5,17 € 517,00 €
5,01 € 1.252,50 €
4,93 € 2.465,00 €
4,85 € 4.850,00 €
Full Reel (Order in multiples of 2500)
4,49 € 11.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,07 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,25 €
Min:
1

Similar Product

Texas Instruments OPA211AID
Texas Instruments
Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDR