OPA172IDBVR

Texas Instruments
595-OPA172IDBVR
OPA172IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Operational Amplifie r A 595-OPA172IDBVT A 595-OPA172IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
10 V/us
1 mV
15 pA
36 V
4.5 V
1.6 mA
75 mA
120 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA172
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.00005 %
Topology: Single
Vcm - Common Mode Voltage: 4.4 V to 34 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps

Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Operational Amplifiers are 36V, single-supply, low-noise operational amplifiers. Each is capable of operating on supplies ranging from +4.5V (±2.25V) to +36V (±18V). These high-voltage CMOS operational amplifiers provide bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPAx172/OPAx172-Q1 are available in micro packages and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single (OPA172), dual (OPA2172), and quad (OPA4172) versions all have identical specifications for maximum design flexibility. Texas Instruments OPAx172-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.026

Stock:
1.026
Can Dispatch Immediately
On Order:
3.000
Expected 8/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,64 € 16,40 €
1,50 € 37,50 €
1,34 € 134,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,11 € 6.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments OPA172IDBVT
Texas Instruments
Operational Amplifiers - Op Amps 36V Single-Supply 10 MHz RRO Op Amp A 59 A 595-OPA172IDBVR