OPA1655DR

Texas Instruments
595-OPA1655DR
OPA1655DR

Mfr.:

Description:
Audio Amplifiers SoundPlus ultra-low noise and distortio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0001 %
4.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1655
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel FET Input
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPA165x Ultra-Low-Noise Audio Op Amps

Texas Instruments OPA165x Ultra-Low-Noise Audio Operational Amplifiers are designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The OPA165x Op Amps offer a FET-input architecture that achieves a low 2.9nV/√Hz voltage noise density and 6fA/√Hz current noise density. This feature allows for very low noise performance in various circuits.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
9.000
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
1,04 € 260,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 3000)
0,976 € 2.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.