OPA1655DBVT

Texas Instruments
595-OPA1655DBVT
OPA1655DBVT

Mfr.:

Description:
Audio Amplifiers SoundPlus ultra-low noise and distortio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
- 131 dB
SOT-23
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1655
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 11.8 nV/sqrt Hz
Gain: 53 MHz
GBP - Gain Bandwidth Product: 53 MHz
Ib - Input Bias Current: 10 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 24 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Ultra Low Noise, Low Distortion, FET Input
Vos - Input Offset Voltage: 1 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA165x Ultra-Low-Noise Audio Op Amps

Texas Instruments OPA165x Ultra-Low-Noise Audio Operational Amplifiers are designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The OPA165x Op Amps offer a FET-input architecture that achieves a low 2.9nV/√Hz voltage noise density and 6fA/√Hz current noise density. This feature allows for very low noise performance in various circuits.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,50 € 150,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,33 € 665,00 €
1,29 € 1.290,00 €
1,26 € 3.150,00 €
1,24 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.