OPA1654AIPW

Texas Instruments
595-OPA1654AIPW
OPA1654AIPW

Mfr.:

Description:
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
TSSOP-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1654
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 18 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

In Stock: 27.396

Stock:
27.396 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,73 € 27,30 €
2,29 € 57,25 €
2,19 € 197,10 €
2,01 € 542,70 €
1,94 € 1.047,60 €
1,88 € 2.030,40 €
1,86 € 4.687,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,17 €
Min:
1

Similar Product

Texas Instruments OPA1654AIPWR
Texas Instruments
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIPW