OPA1652AID

Texas Instruments
595-OPA1652AID
OPA1652AID

Mfr.:

Description:
Audio Amplifiers Low Noise & Distort FET Inp Audio Op Amp A 595-OPA1652AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Class-AB
0.00005 %
SOIC-8
2 kOhms
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1652
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 18 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.407
Expected 8/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 118,50 €
1,50 € 450,00 €
1,46 € 766,50 €
1,38 € 1.449,00 €
1,35 € 4.050,00 €
1,32 € 7.920,00 €