OPA1637DGKT

Texas Instruments
595-OPA1637DGKT
OPA1637DGKT

Mfr.:

Description:
Audio Amplifiers High-fidelity high- voltage (36-V) low- A 595-OPA1637DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.00045 %
14 Ohms
3 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1637
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Differential
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1637 Audio Fully-Differential Amplifier

Texas Instruments OPA1637 Audio Fully-Differential Amplifier is a low-noise, low total harmonic distortion (THD), fully differential, Burr-Brown™ Audio operational amplifier. It easily filters and drives fully differential audio signal chains. The OPA1637 also converts single-ended sources to differential outputs required by high-fidelity analog-to-digital converters (ADCs). Designed for exceptionally low noise and THD, the bipolar super-beta inputs yield a very low noise figure at a very low quiescent current and input bias current. Texas Instruments OPA1637 is designed for audio circuits with low power consumption, excellent signal-to-noise ratio (SNR), and spurious-free dynamic range (SFDR).

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
Full Reel (Order in multiples of 250)
2,00 € 500,00 €
1,94 € 1.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.