OPA1632DGN

595-OPA1632DGN
OPA1632DGN

Mfr.:

Description:
Audio Amplifiers Fully DiffI/O Audio Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
0.000022 %
MSOP-PowerPad-8
5 V
32 V
- 40 C
+ 85 C
SMD/SMT
OPA1632
Tube
Brand: Texas Instruments
Gain: 78 dB
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 6 uA
Number of Channels: 1 Channel
Operating Supply Current: 14 mA
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 50 V/us
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: Differential
Vos - Input Offset Voltage: 3 mV
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments OPA1632DGNR
Texas Instruments
Audio Amplifiers Fully DiffI/O Audio Amp A 595-OPA1632DGN A 595-OPA1632DGN