OPA141AID

Texas Instruments
595-OPA141AID
OPA141AID

Mfr.:

Description:
Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
1 mV
2 pA
36 V
4.5 V
1.8 mA
36 mA
126 dB
6.5 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA141
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 600 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 2 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.25 V to 36 V
Voltage Gain dB: 126 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx141 JFET Amplifiers

Texas Instruments OPA141, OPA2141, and OPA4141 JFET amplifiers feature good drift and low input bias current. The rail-to-rail output swing and input range includes V–, allowing designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters and digital-to-analog converters. The TI OPA141 achieves 10MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typ) of quiescent current. The OPA141 (single) and OPA2141 (dual) versions are available in both MSOP-8 and SO-8 packages. The OPA4141 (quad) is available in the SO-14 and TSSOP-14 packages. These TI JFET amplifiers are ideal for use in a variety of applications, including battery-powered instruments, industrial controls, medical instrumentation, and more.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
1,87 € 46,75 €
1,86 € 139,50 €
1,72 € 516,00 €
1,68 € 882,00 €
1,63 € 1.711,50 €
1,57 € 4.710,00 €
1,55 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Product

Texas Instruments OPA141AIDR
Texas Instruments
Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AID