OMAPL132EZWTA2E

Texas Instruments
595-OMAPL132EZWTA2E
OMAPL132EZWTA2E

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
NFBGA-361
OMAP-L132
OMAP
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Unit Weight: 789,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMAP-L132 C6-Integra™ DSP+ARM® Processor

Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor is based on an ARM926EJ-S™ and C674x DSP core. This applications processor provides significantly lower power than other members of the TMS320C6000™ platform of DSPs (digital signal processors). OMAP-L132 is a fully integrated mixed processor solution with a dual-core architecture that provides benefits of both DSP and RISC technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The device DSP core uses a two-level cache-based architecture. The Level 1 program cache (L1P) is a 32KB direct mapped cache and the Level 1 data cache (L1D) is a 32KB 2-way set-associative cache. The Level 2 program cache (L2P) consists of a 256KB memory space that is shared between program and data space.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,39 € 20,39 €
15,95 € 159,50 €
13,67 € 341,75 €
13,27 € 1.194,30 €
12,97 € 3.501,90 €
12,77 € 6.895,80 €
5.040 Quote