OMAP5912ZVL

Texas Instruments
595-OMAP5912ZVL
OMAP5912ZVL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to A 595-OMAP5912ZVLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM926EJ-S
2 Core
192 MHz
NFBGA-289
16 kB
160 kB
16 kB
8 kB
1.6 V
OMAP5912
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMAP5912 Dual-Core Applications Processor

Texas Instruments OMAP5912 Dual-Core Applications Processor is a highly integrated hardware and software platform designed to meet the application processing needs of next-generation embedded devices. The OMAP™ platform enables OEMs and ODMs to quickly bring to market devices featuring rich user interfaces, high processing performance, and long battery life through the maximum flexibility of a fully integrated mixed processor solution. The Texas Instruments OMAP5912 dual-core architecture provides benefits of both DSP and reduced instruction set computer (RISC) technologies, incorporating a TMS320C55x DSP core and a high-performance ARM926EJ-S ARM® core.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,75 € 54,75 €
45,23 € 452,30 €
42,85 € 1.071,25 €
41,43 € 4.143,00 €
41,37 € 10.342,50 €
480 Quote