OMAP3503ECUS

Texas Instruments
595-OMAP3503ECUS
OMAP3503ECUS

Mfr.:

Description:
Processors - Application Specialised Applications Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
PBGA-423
OMAP3503
Audio Applications
ARM Cortex A8
1 Core
32 bit
600 MHz
16 kB
16 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB
Instruction Type: Fixed/Floating Point
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sirata
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,43 € 2.918,70 €