NA556N

Texas Instruments
595-NA556N
NA556N

Mfr.:

Description:
Timers & Support Products Dual Prec Timers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
PDIP-14
4.5 V
16 V
- 40 C
+ 105 C
NA556
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdowm
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.039

Stock:
2.039 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,645 € 6,45 €
0,58 € 14,50 €
0,51 € 51,00 €
0,476 € 119,00 €
0,457 € 228,50 €
0,442 € 442,00 €
0,416 € 1.040,00 €
0,407 € 2.035,00 €