MSPM0G1505SPMR

Texas Instruments
595-MSPM0G1505SPMR
MSPM0G1505SPMR

Mfr.:

Description:
ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0G1505
SMD/SMT
LQFP-64
ARM Cortex M0+
32 kB
32 bit
12 bit
80 MHz
60 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G150x Mixed-Signal Microcontrollers

Texas Instruments MSPM0G150x Mixed-Signal Microcontrollers offer 32KB embedded flash program memory with built-in error correction code (ECC) and 16KB SRAM with ECC and hardware parity option. The cost-effective MCU provides high-performance analog peripheral integration, operates with a supply voltage range of 1.62V to 3.6V, and supports an extended temperature range of -40°C to +125°C. Texas Instruments MSPM0G150x 80MHz Arm® Cortex®-M0+ MCU is part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm Cortex-M0+ 32-bit core platform, which operates at up to 80MHz frequency. Typical applications include medical and healthcare, grid infrastructure, motor control, uninterruptible power supplies (UPS) and inverters, home appliances, lighting, and more.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,15 € 21,50 €
1,99 € 49,75 €
1,73 € 173,00 €
1,63 € 407,50 €
1,42 € 710,00 €
1,14 € 1.140,00 €
1,12 € 2.240,00 €
1,10 € 5.500,00 €