MSP430I2020TPWR

Texas Instruments
595-MSP430I2020TPWR
MSP430I2020TPWR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2020TP A 595-MSP430I2020TPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
16 kB
TSSOP-28
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430I2020
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430i2x Microcontrollers (MCUs)

Texas Instruments MSP430i2x Microcontrollers (MCUs) are from the MSP ultra-low power MCU series. These microcontrollers bring 16-bit performance, with up to 16MHz operation, integrated intelligent peripherals, and low power at low-cost. The extended operating temperature of -40°C to 105°C makes the Texas Instruments MSP430i2x suitable for any industrial application.

MSP430i204x/3x/2x Mixed-Signal Microcontrollers

Texas Instruments MSP430i204x/3x/2x Mixed-Signal Microcontrollers consist of a powerful 16-bit RISC CPU, a DCO-based clock system that generates system clocks, a power management module (PMM) with a built-in voltage reference, and a voltage monitor. Texas Instruments MSP430i204x/3x/2x mixed-signal microcontrollers also include two to four 24-bit sigma-delta analog-to-digital converters (ADCs), a temperature sensor, a 16-bit hardware multiplier, two 16-bit timers, one eUSCI-A module, and one eUSCI-B module, a watchdog timer (WDT), and up to 16 I/O pins. Typical applications include metering, submetering, power monitoring and control, and industrial sensors.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,65 € 3.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments MSP430I2020TPW
Texas Instruments
16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2020TP A 595-MSP430I2020TPWR