MSP430FR2675TRHAR

Texas Instruments
595-SP430FR2675TRHAR
MSP430FR2675TRHAR

Mfr.:

Description:
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2675TRHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C, SPI, UART
VQFN-40
6 mm x 6 mm
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Touch Sensors
Series: MSP430FR2675
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430FR267x CapTIvate Mixed Signal MCUs

Texas Instruments MSP430FR267x CapTIvate Mixed Signal Microcontrollers (MCUs) are an ultra-low-power MSP430™ microcontroller for capacitive touch sensing for buttons, slides, wheel and proximity applications. MSP430 MCUs with CapTIvate technology provide the most integrated and autonomous capacitive-touch solution in the market with high reliability and noise immunity at the lowest power. TI’s capacitive touch technology supports concurrent self-capacitance and mutual-capacitance electrodes on the same design for maximum flexibility. MSP430 MCUs with CapTIvate technology operate through thick glass, plastic enclosures, metal, and wood with operation in harsh environments including wet, greasy, and dirty environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,99 € 4.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Texas Instruments MSP430FR2675TRHAT
Texas Instruments
Capacitive Touch Sensors Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2675TRHAR