MSP430F5131IYFFT

Texas Instruments
595-MSP430F5131IYFFT
MSP430F5131IYFFT

Mfr.:

Description:
16-bit Microcontrollers - MCU Mixed Signal Microco ntroller A 595-MSP4 A 595-MSP430F5131IYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
8 kB
1 kB
DSBGA-40
25 MHz
31 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5131
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.6 V
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 5.5 V
Interface Type: I2C, SPI, UART
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,61 € 26,10 €
2,39 € 59,75 €
2,16 € 216,00 €
Full Reel (Order in multiples of 250)
1,96 € 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.