MSP430F4132IPMR

Texas Instruments
595-MSP430F4132IPMR
MSP430F4132IPMR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B Ultr-Lo-Pwr 16KB Fl 512B RAM 10B ADC A 595-MSP430F4132IPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
8 kB
512 B
LQFP-64
16 MHz
No ADC
48 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: 4 Series
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430F4xx Series

Texas Instruments MSP430F4xx Series are LCD Flash or ROM-based 16-bit microcontroller devices that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications. Other applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on an LCD panel. The MSP430F4xx Series is an excellent solution for industrial control applications such as ripple counters, digital motor control, EE meters, and hand-held meters due to the 16-bit timers with capture/compare registers.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,76 € 3,76 €
3,50 € 87,50 €
3,20 € 320,00 €
3,01 € 752,50 €
2,70 € 1.350,00 €
Full Reel (Order in multiples of 1000)
2,30 € 2.300,00 €
2,25 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,55 €
Min:
1

Similar Product

Texas Instruments MSP430F4132IPM
Texas Instruments
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 16KB Fl 512B RAM A A 595-MSP430F4132IPMR