MCT8315A1VRGFR

Texas Instruments
595-MCT8315A1VRGFR
MCT8315A1VRGFR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max 4-A peak se nsorless trapezoid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase BLDC
4 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MCT8315EVM
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 75 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MCT8315A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCT8315A FET BLDC Driver

Texas Instruments MCT8315A FET Brushless DC (BLDC) Driver is a single-chip, code-free, and sensorless trapezoidal control three-phase BLDC motor driver with 3kHz electrical frequency. This BLDC driver is designed for 12V to 24V BLDC motors requiring up to 4A peak current. The MCT8315A driver integrates three ½-bridges with 40V absolute maximum capability and a low RDS(ON) of 240mΩ (high-side + low-side FETs). This BLDC driver features built-in power management circuits, including a voltage-adjustable buck regulator and LDO that can be used to power external circuits. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.920
Expected 10/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,55 € 3,55 €
2,69 € 26,90 €
2,48 € 62,00 €
2,24 € 224,00 €
2,12 € 530,00 €
2,04 € 2.040,00 €
Full Reel (Order in multiples of 3000)
1,90 € 5.700,00 €
1,89 € 11.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.