MCP6292IDDFR

Texas Instruments
595-MCP6292IDDFR
MCP6292IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (8.7-nV/v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
6.5 V/us
3 mV
1 pA
5.5 V
2.4 V
600 uA
50 mA
80 dB
8.7 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6292
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0008 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP629x 10MHz RRIO Operational Amplifiers

Texas Instruments MCP629x 10MHz RRIO Operational Amplifiers offer general-purpose, low-power, and rail-to-rail input and output swings. A low quiescent current (600µA/ch typical) combined with a wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz) make these devices an ideal solution for a variety of applications that require a balance between cost and performance. The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices provide low input bias current, enabling use in applications with high-source impedances. A unity-gain stable, integrated RFI and EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM) allow ease of use to the circuit designer. Additional features include a power supply range of 2.4V to 5.5V and an extended temperature range of –40°C to +125°C.

MCP629x Low-Noise RRIO Operational Amplifiers

Texas Instruments MCP629x Low-Noise RRIO Operational Amplifiers are general-purpose, low-power operational amplifiers. Features for these include rail-to-rail input and output swings, low quiescent current (600µA/ch typical) combined with a wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz). These features make these devices attractive for a variety of applications that require a balance between cost and performance. The low input bias current of these devices enables this family to be used in applications with high-source impedances. The robust design of the MCP629x provides ease-of-use to the circuit designer: a unity-gain stable, integrated RFI and EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).

In Stock: 32.980

Stock:
32.980 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,843 € 8,43 €
0,763 € 19,08 €
0,674 € 67,40 €
0,657 € 164,25 €
Full Reel (Order in multiples of 3000)
0,562 € 1.686,00 €
0,558 € 3.348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.