MC1458P

Texas Instruments
595-MC1458P
MC1458P

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
6 mV
500 nA
30 V
10 V
3.4 mA
25 mA
90 dB
45 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
MC1458
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 5.774

Stock:
5.774 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,378 € 3,78 €
0,316 € 15,80 €
0,293 € 29,30 €
0,275 € 68,75 €
0,263 € 131,50 €
0,253 € 253,00 €
0,242 € 605,00 €
0,241 € 1.205,00 €