MAX3237ECDB

Texas Instruments
595-MAX3237ECDB
MAX3237ECDB

Mfr.:

Description:
RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX3237E
Transceiver
1 Mb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2 mA
0 C
+ 70 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 150 ns
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,45 € 24,50 €
2,07 € 103,50 €
1,94 € 194,00 €
1,83 € 457,50 €
1,79 € 895,00 €
1,70 € 1.700,00 €
1,65 € 4.950,00 €
1,62 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments MAX3237ECDBR
Texas Instruments
RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB