MAX3227IDB

Texas Instruments
595-MAX3227IDB
MAX3227IDB

Mfr.:

Description:
RS-232 Interface IC 3 to 5.5V Single Ch RS-232 Line Drv/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
MAX3227
Transceiver
1 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
2 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,20 € 96,00 €
1,13 € 271,20 €
1,09 € 610,40 €
1,06 € 1.102,40 €
1,02 € 2.611,20 €
0,998 € 5.029,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments MAX3227EIDBR
Texas Instruments
RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB