MAX232ECDW

Texas Instruments
595-MAX232ECDW
MAX232ECDW

Mfr.:

Description:
RS-232 Interface IC RS232 Line Driver/Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
MAX232E
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
10 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.5 us
Shutdown: Without Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,946 € 9,46 €
0,817 € 20,43 €
0,747 € 89,64 €
0,706 € 197,68 €
0,682 € 354,64 €
0,66 € 660,00 €
0,633 € 1.595,16 €
0,627 € 3.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments MAX232ECDWR
Texas Instruments
RS-232 Interface IC RS232 Line Driver/Receiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.