MAX208IDWR

Texas Instruments
595-MAX208IDWR
MAX208IDWR

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
MAX208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.885

Stock:
1.885 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,17 € 3,17 €
2,88 € 28,80 €
2,75 € 68,75 €
2,59 € 259,00 €
2,45 € 612,50 €
2,43 € 1.215,00 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 2000)
2,23 € 4.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.