LT1014DDW

Texas Instruments
595-LT1014DDW
LT1014DDW

Mfr.:

Description:
Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
400 mV/us
60 uV
12 nA
30 V
4 V
350 uA
20 mA
117 dB
22 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LT1014D
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.025 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.341

Stock:
10.341 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
5,18 € 51,80 €
3,83 € 95,75 €
3,66 € 439,20 €
3,61 € 1.010,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,86 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,52 €
Min:
1

Similar Product

Texas Instruments LT1014DDWR
Texas Instruments
Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW