LT1004CDR-2-5

Texas Instruments
595-LT1004CDR-2-5
LT1004CDR-2-5

Mfr.:

Description:
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004CD-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.8 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LT1004.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.666

Stock:
1.666 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,83 € 8,30 €
0,752 € 18,80 €
0,666 € 66,60 €
0,624 € 156,00 €
0,599 € 299,50 €
0,582 € 582,00 €
Full Reel (Order in multiples of 2500)
0,557 € 1.392,50 €
0,544 € 2.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments LT1004CD-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LT1004CDR-2-5 A 59 A 595-LT1004CDR-2-5