LP8868XQ1EVM

Texas Instruments
595-LP8868XQ1EVM
LP8868XQ1EVM

Mfr.:

Description:
LED Lighting Development Tools LP8868X-Q1 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
4.5 V to 65 V
LP8868XQ1
Brand: Texas Instruments
Output Current: 1 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: LP8868-Q1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8868X-Q1 Evaluation Module

Texas Instruments LP8868X-Q1 Evaluation Module evaluates the operation and performance of the LP8868XQ1, a nonsynchronous boost switching regulator designed for high-current LED driver applications. This evaluation module features a 4.5V to 65V wide input voltage range and an integrated 5.2A and 150mΩ MOSFET. The LP8868X-Q1 EVM provides high-precision power FET dimming and a switching frequency range of 100kHz to 2.2MHz. Protection features include LED open protection and short protection, sense resistor open protection and short protection, configurable thermal foldback, and thermal shutdown. The LP8868X-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include automotive infotainment, automotive instrument clusters, Heads-Up Displays (HUDs), and automotive lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €