LP876940C0RQKRQ1

Texas Instruments
595-LP876940C0RQKRQ1
LP876940C0RQKRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive PMIC for SoCs up to ASIL D wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8769
SMD/SMT
VQFN-32
20 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Development Kit: LP87694Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Product: High Frequency Quad Step-Down DC-DC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8769x-Q1 Automotive PMIC

Texas Instruments LP8769x-Q1 Automotive Power Management IC (PMIC) is designed to meet current processors' and platforms' power management requirements in various safety-relevant industrial and automotive applications. The device has four configurable step-down DC/DC converter cores. These can be configured for five phases, from one 4-phase output to four 1-phase outputs. An I2C-compatible serial interface or an SPI serial interface can change the device settings.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,18 € 8,18 €
6,34 € 63,40 €
5,88 € 147,00 €
5,38 € 538,00 €
5,13 € 1.282,50 €
4,99 € 2.495,00 €
4,85 € 4.850,00 €
Full Reel (Order in multiples of 3000)
4,59 € 13.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.