LP87332DRHDTQ1

Texas Instruments
595-LP87332DRHDTQ1
LP87332DRHDTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive dual 3-A buck converters & du A 595-LP87332DRHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
700 mV to 3.36 V, 800 mV to 3.3 V
3 A
4 Output
2.8 V
5.5 V
2 MHz
- 40 C
+ 125 C
AEC-Q100
LP87332D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP87332Q1EVM
Input Voltage: 3.7 V
Load Regulation: 0.3 %, 0.8 %
Moisture Sensitive: Yes
Operating Supply Current: 86 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Dual High-Current Buck DC-DC Converter and Dual Linear Regulator
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87332D/LP87332D-Q1 Dual Converters & Regulators

Texas Instruments LP87332D/LP87332D-Q1 Dual High-Current Buck Converters and Dual Linear Regulators are designed for the latest processors and platforms in automotive camera and radar application requirements. The LP87332D/LP87332D-Q1 contains two step-down DC-DC converters, two linear regulators, and various general-purpose digital output signals. The device is controlled by an I2C-compatible serial interface and an enable signal. The LP87332D/LP87332D-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 € 4,88 €
3,72 € 37,20 €
3,42 € 85,50 €
3,10 € 310,00 €
Full Reel (Order in multiples of 250)
2,93 € 732,50 €
2,80 € 1.400,00 €
2,72 € 2.720,00 €
2,69 € 6.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments LP87332DRHDRQ1
Texas Instruments
Switching Voltage Regulators Automotive dual 3-A buck converters & du A 595-LP87332DRHDTQ1