LP8545SQ/NOPB

Texas Instruments
595-LP8545SQ/NOPB
LP8545SQ/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Hi-Eff LED Backlight Dvr A 926-LP8545SQE A 926-LP8545SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
450 mA
WQFN-24
22 V
2.7 V
156 kHz, 312 kHz, 625 kHz, 1.25 MHz
40 V
LP8545
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control
Input Voltage: 2.7 V to 22 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 8.4 mA
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1.255

Stock:
1.255 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,36 € 23,60 €
2,16 € 54,00 €
1,95 € 195,00 €
1,85 € 462,50 €
1,79 € 895,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,12 €
Min:
1

Similar Product

Texas Instruments LP8545SQE/NOPB
Texas Instruments
LED Lighting Driver ICs High-Efficiency LED Backlight Dvr A 595- A 595-LP8545SQ/NOPB