LP591212MDRVREP

Texas Instruments
595-LP591212MDRVREP
LP591212MDRVREP

Mfr.:

Description:
LDO Voltage Regulators Enhanced-product 50 0-mA low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
500 mA
1 Output
Positive
400 uA
1.6 V
6.5 V
75 dB
Fixed
- 55 C
+ 125 C
170 mV
LP5912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.8 %/V
Load Regulation: 0.0022 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5912/Q1 Ultra-Low Noise LDO Regulator

Texas Instruments LP5912/LP5912-Q1 Ultra-Low Noise LDO Regulator is an LDO capable of supplying 500mA output current. Designed to meet the requirements of RF and analogue circuits, the LP5912/LP5912-Q1 device provides low-noise, high-PSRR, low quiescent current, and low line and load transient response. The LP5912/LP5912-Q1 offers class-leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. Each device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). These devices are available with fixed output voltages from 0.8V to 5.5V in 25mV steps. The LP5912-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 1.621

Stock:
1.621 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1621 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,89 € 8,89 €
6,94 € 69,40 €
6,45 € 161,25 €
5,92 € 592,00 €
5,64 € 1.410,00 €
5,53 € 2.765,00 €
5,40 € 5.400,00 €
Full Reel (Order in multiples of 3000)
5,09 € 15.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.